Molex 4 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm

Bulk discount available

Subtotal (1 bag of 25 units)*

£70.10

(exc. VAT)

£84.125

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 25£2.804£70.10
50 - 100£2.664£66.60
125 - 225£2.228£55.70
250 +£2.15£53.75

*price indicative

RS Stock No.:
205-8546
Mfr. Part No.:
215326-1041
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Connector 2

Unterminated

Series Number

215326

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 1 Housing Gender

Male

Pitch

4.2mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

600 V

Current Rating

9 A

Contact Plating

Tin

COO (Country of Origin):
TH
The Molex Mini-Fit Jr. 215326 series off-the-shelf single ended discrete cable assembly is designed for power or wire-to-board applications. The assembly is made of brass over tin plating terminations and nylon resin. It has maximum electrical rating of 600 V and 9A per contact.

Cable Length = 150mm
Circuit = 4
Colour = black
Wire size = 16 AWG
Termination style = crimp or compression

Related links