Molex 8 Way Female Mini-Fit Jr. to 8 Way Female Mini-Fit Jr. Wire to Board Cable, 150mm

Bulk discount available

Subtotal (1 bag of 25 units)*

£154.20

(exc. VAT)

£185.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 25£6.168£154.20
50 - 100£5.86£146.50
125 - 225£5.551£138.78
250 +£5.243£131.08

*price indicative

RS Stock No.:
205-8536
Mfr. Part No.:
215325-1081
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Series Number

215325

Connector 2

Mini-Fit Jr.

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

4.2mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

600 V

Current Rating

9 A

Contact Plating

Tin

COO (Country of Origin):
TH
The Molex Mini-Fit Jr. 215325 series off-the-shelf (OTS) female to female discrete cable assembly is designed for power or wire-to-board applications. The assembly is made of brass over tin plating terminations and nylon resin. It has maximum electrical rating of 600 V and 9A per contact.

Cable Length = 150mm
Circuit = 8
Colour = black
Wire size = 16 AWG
Termination style = crimp or compression

Related links