Molex 8 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm

Bulk discount available

Subtotal (1 bag of 25 units)*

£169.25

(exc. VAT)

£203.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
25 - 25£6.77£169.25
50 - 100£6.35£158.75
125 - 225£5.734£143.35
250 +£5.504£137.60

*price indicative

RS Stock No.:
205-8519
Mfr. Part No.:
215328-2081
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Fit Jr.

Connector 1

Mini-Fit Jr.

Connector 2

Unterminated

Series Number

215328

Connector 1 Gender

Male

Connector 1 Number of Contacts

8

Pitch

4.2mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

600 V

Current Rating

9 A

Contact Plating

Gold

COO (Country of Origin):
TH
The Molex Mini-Fit Jr. 215328 series off-the-shelf (OTS) male to pigtail discrete cable assembly is designed for power or wire-to-board applications. The assembly is made of brass over gold plating terminations and nylon resin. It has maximum electrical rating of 600 V and 9A per contact.

Cable Length = 150mm
Circuit = 8
Colour = black
Wire size = 16 AWG
Termination style = crimp or compression

Related links