Molex 2 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 600mm
- RS Stock No.:
 - 205-8512
 - Mfr. Part No.:
 - 215328-2023
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 bag of 25 units)*
£78.75
(exc. VAT)
£94.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 July 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 25 - 25 | £3.15 | £78.75 | 
| 50 - 100 | £2.55 | £63.75 | 
| 125 - 225 | £2.481 | £62.03 | 
| 250 + | £2.416 | £60.40 | 
*price indicative
- RS Stock No.:
 - 205-8512
 - Mfr. Part No.:
 - 215328-2023
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Connector 1 | Mini-Fit Jr. | |
| Series | Mini-Fit Jr. | |
| Series Number | 215328 | |
| Connector 2 | Unterminated | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 2 | |
| Pitch | 4.2mm | |
| Sheath Colour | Black | |
| Cable Length | 600mm | |
| Voltage Rating | 600 V | |
| Current Rating | 9 A | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Connector 1 Mini-Fit Jr.  | ||
Series Mini-Fit Jr.  | ||
Series Number 215328  | ||
Connector 2 Unterminated  | ||
Connector 1 Gender Male  | ||
Connector 1 Number of Contacts 2  | ||
Pitch 4.2mm  | ||
Sheath Colour Black  | ||
Cable Length 600mm  | ||
Voltage Rating 600 V  | ||
Current Rating 9 A  | ||
Contact Plating Gold  | ||
- COO (Country of Origin):
 - TH
 
The Molex Mini-Fit Jr. 215328 series off-the-shelf (OTS) male to pigtail discrete cable assembly is designed for power or wire-to-board applications. The assembly is made of brass over gold plating terminations and nylon resin. It has maximum electrical rating of 600 V and 9A per contact.
Cable Length = 600mm
Circuit = 2
Colour = black
Wire size = 16 AWG
Termination style = crimp or compression
Circuit = 2
Colour = black
Wire size = 16 AWG
Termination style = crimp or compression
Related links
- Molex 2 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 300mm
 - Molex 2 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm
 - Molex 8 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 600mm
 - Molex 10 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 600mm
 - Molex 4 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 600mm
 - Molex 6 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 600mm
 - Molex 2 Way Female Pico-Lock Unterminated Wire to Board Cable
 - Molex 2 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 600mm
 
