Molex 8 Way Male Mini-Fit Jr. to 8 Way Male Mini-Fit Jr. Wire to Board Cable, 600mm
- RS Stock No.:
- 205-8506
- Mfr. Part No.:
- 215327-2083
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 25 units)*
£229.40
(exc. VAT)
£275.275
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,975 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
25 - 25 | £9.176 | £229.40 |
50 - 100 | £8.252 | £206.30 |
125 - 225 | £7.996 | £199.90 |
250 + | £7.786 | £194.65 |
*price indicative
- RS Stock No.:
- 205-8506
- Mfr. Part No.:
- 215327-2083
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | Mini-Fit Jr. | |
Series | Mini-Fit Jr. | |
Series Number | 215327 | |
Connector 2 | Mini-Fit Jr. | |
Connector 1 Gender | Male | |
Connector 2 Gender | Male | |
Connector 1 Number of Contacts | 8 | |
Connector 2 Number of Contacts | 8 | |
Pitch | 4.2mm | |
Sheath Colour | Black | |
Cable Length | 600mm | |
Voltage Rating | 600 V | |
Current Rating | 9 A | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 Mini-Fit Jr. | ||
Series Mini-Fit Jr. | ||
Series Number 215327 | ||
Connector 2 Mini-Fit Jr. | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 1 Number of Contacts 8 | ||
Connector 2 Number of Contacts 8 | ||
Pitch 4.2mm | ||
Sheath Colour Black | ||
Cable Length 600mm | ||
Voltage Rating 600 V | ||
Current Rating 9 A | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TH
The Molex Mini-Fit Jr. 215327 series off-the-shelf (OTS) male to male discrete cable assembly is designed for power or wire-to-board applications. The assembly is made of brass over gold plating terminations and nylon resin. It has maximum electrical rating of 600 V and 9A per contact.
Cable Length = 600mm
Circuit = 8
Colour = black
Wire size = 16 AWG
Termination style = crimp or compression
Circuit = 8
Colour = black
Wire size = 16 AWG
Termination style = crimp or compression
Related links
- Molex 8 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 600mm
- Molex 8 Way Female Mini-Fit Jr. to 8 Way Female Mini-Fit Jr. Wire to Board Cable, 600mm
- Molex 8 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 600mm
- Molex 8 Way Male Mini-Fit Jr. to 8 Way Male Mini-Fit Jr. Wire to Board Cable, 600mm
- Molex 8 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 600mm
- Molex 8 Way Male Micro-Fit 3.0 to 8 Way Male Micro-Fit 3.0 Wire to Board Cable, 600mm
- Molex 8 Way Female Micro-Fit 3.0 to 8 Way Female Micro-Fit 3.0 Wire to Board Cable, 600mm
- Molex 8 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 600mm