Molex 8 Way Male Mini-Fit Jr. to 8 Way Male Mini-Fit Jr. Wire to Board Cable, 300mm

Bulk discount available

Subtotal (1 bag of 25 units)*

£294.625

(exc. VAT)

£353.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 25£11.785£294.63
50 - 100£10.948£273.70
125 - 225£10.442£261.05
250 +£9.582£239.55

*price indicative

RS Stock No.:
205-8505
Mfr. Part No.:
215327-2082
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Series Number

215327

Connector 2

Mini-Fit Jr.

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Pitch

4.2mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

600 V

Current Rating

9 A

Contact Plating

Gold

COO (Country of Origin):
TH
The Molex Mini-Fit Jr. 215327 series off-the-shelf (OTS) male to male discrete cable assembly is designed for power or wire-to-board applications. The assembly is made of brass over gold plating terminations and nylon resin. It has maximum electrical rating of 600 V and 9A per contact.

Cable Length = 300mm
Circuit = 8
Colour = black
Wire size = 16 AWG
Termination style = crimp or compression

Related links