Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire to Board Cable, 150mm

Bulk discount available

Subtotal (1 bag of 25 units)*

£85.625

(exc. VAT)

£102.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 25£3.425£85.63
50 - 75£2.775£69.38
100 - 225£2.70£67.50
250 +£2.628£65.70

*price indicative

RS Stock No.:
205-1075
Mfr. Part No.:
215320-2031
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Fit Jr.

Connector 1

Mini-Fit Jr.

Series Number

215320

Connector 2

Mini-Fit Jr.

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

1

Connector 2 Number of Contacts

1

Pitch

4.2mm

Cable Length

150mm

Voltage Rating

600 V

Current Rating

9 A

Contact Plating

Gold

COO (Country of Origin):
TH
The Molex Standard Mini-Fit TPA2 and non-TPA Cable Assemblies has deliver an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a 9.0A maximum current rating to facilitate both prototyping and global production. It is used in home, appliance and home office automotive: inside devices.

Multi-colour cable configurations with Mini-Fit TPA2 and non-TPA Connectors available off the shelf
Pin-to-pin mapping from receptacle to PCB header
Available in single- and dual-row configurations
Assembled in ISO/TS16949- certified facilities
Both custom and off-the-shelf assemblies available
UL 1007 and UL 1015 discrete wires (dual-row versions)

UL 1061 and UL 1015 discrete wires (single-row versions)

Related links