Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire to Board Cable, 150mm
- RS Stock No.:
 - 205-1068
 - Mfr. Part No.:
 - 215320-2021
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 bag of 25 units)*
£66.275
(exc. VAT)
£79.525
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 June 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 25 - 25 | £2.651 | £66.28 | 
| 50 - 75 | £2.198 | £54.95 | 
| 100 - 225 | £2.139 | £53.48 | 
| 250 + | £2.083 | £52.08 | 
*price indicative
- RS Stock No.:
 - 205-1068
 - Mfr. Part No.:
 - 215320-2021
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Connector 1 | Mini-Fit Jr. | |
| Series | Mini-Fit Jr. | |
| Series Number | 215320 | |
| Connector 2 | Mini-Fit Jr. | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 1 | |
| Connector 2 Number of Contacts | 1 | |
| Pitch | 4.2mm | |
| Cable Length | 150mm | |
| Voltage Rating | 600 V | |
| Current Rating | 9 A | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Connector 1 Mini-Fit Jr.  | ||
Series Mini-Fit Jr.  | ||
Series Number 215320  | ||
Connector 2 Mini-Fit Jr.  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
Connector 1 Number of Contacts 1  | ||
Connector 2 Number of Contacts 1  | ||
Pitch 4.2mm  | ||
Cable Length 150mm  | ||
Voltage Rating 600 V  | ||
Current Rating 9 A  | ||
Contact Plating Gold  | ||
- COO (Country of Origin):
 - TH
 
The Molex Micro-Fit+ connector is a wire-to-board system which offers a 3.00mm pitch, a higher-current rating of 12.5A and superior design options for flexibility and efficient assembly. It is used in routers, appliances and charging stations.
Fully isolated contacts on each side of the interface
Prevents mis-mating
Prevents mis-mating
different than standard Micro-Fit 3.0
Enhanced TPA design
V-0/Glow Wire combination resin
Reflow options available
Reduced Mating Force by 40%
Smaller PCB footprint
Fully polarized housings
Enhanced TPA design
V-0/Glow Wire combination resin
Reflow options available
Reduced Mating Force by 40%
Smaller PCB footprint
Fully polarized housings
Related links
- Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire to Board Cable, 150mm
 - Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to Board Cable, 150mm
 - Molex 2 Way Female Mini-Fit Jr. to 2 Way Female Mini-Fit Jr. Wire to Board Cable, 150mm
 - Molex 2 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm
 - Molex 2 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm
 - Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire to Board Cable, 300mm
 - Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire to Board Cable, 600mm
 - RS PRO 5L PP Narrow Neck Carboy Bottle
 
