Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to Board Cable, 300mm
- RS Stock No.:
 - 205-1019
 - Mfr. Part No.:
 - 215322-1062
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 unit)*
£7.19
(exc. VAT)
£8.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 June 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 9 | £7.19 | 
| 10 + | £6.25 | 
*price indicative
- RS Stock No.:
 - 205-1019
 - Mfr. Part No.:
 - 215322-1062
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Jr. | |
| Connector 1 | Mini-Fit Jr. | |
| Series Number | 215322 | |
| Connector 2 | Mini-Fit Jr. | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 1 Number of Contacts | 1 | |
| Connector 2 Number of Contacts | 1 | |
| Pitch | 4.2mm | |
| Cable Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Series Mini-Fit Jr.  | ||
Connector 1 Mini-Fit Jr.  | ||
Series Number 215322  | ||
Connector 2 Mini-Fit Jr.  | ||
Connector 1 Gender Male  | ||
Connector 2 Gender Male  | ||
Connector 1 Number of Contacts 1  | ||
Connector 2 Number of Contacts 1  | ||
Pitch 4.2mm  | ||
Cable Length 300mm  | ||
- COO (Country of Origin):
 - IN
 
The Molex Standard Mini-Fit TPA2 and non-TPA Cable Assemblies has deliver an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a 9.0A maximum current rating to facilitate both prototyping and global production. It is used in home, appliance and home office automotive: inside devices.
Multi-colour cable configurations with Mini-Fit TPA2 and non-TPA Connectors available off the shelf
Pin-to-pin mapping from receptacle to PCB header
Available in single- and dual-row configurations
Assembled in ISO/TS16949- certified facilities
Both custom and off-the-shelf assemblies available
UL 1007 and UL 1015 discrete wires (dual-row versions)
Pin-to-pin mapping from receptacle to PCB header
Available in single- and dual-row configurations
Assembled in ISO/TS16949- certified facilities
Both custom and off-the-shelf assemblies available
UL 1007 and UL 1015 discrete wires (dual-row versions)
UL 1061 and UL 1015 discrete wires (single-row versions)
Related links
- Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to Board Cable, 300mm
 - Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire to Board Cable, 300mm
 - Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to Board Cable, 150mm
 - Molex 6 Way Male Mini-Fit Jr. to 6 Way Male Mini-Fit Jr. Wire to Board Cable, 300mm
 - Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to Board Cable, 600mm
 - PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
 - Bosch Diamond Tipped Tile Drill Bit
 - DeWALT DCV100 18V Leaf Blower
 
