Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to Board Cable, 300mm
- RS Stock No.:
- 205-1006
- Mfr. Part No.:
- 215322-1042
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£5.12
(exc. VAT)
£6.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.12 |
10 + | £3.97 |
*price indicative
- RS Stock No.:
- 205-1006
- Mfr. Part No.:
- 215322-1042
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | Mini-Fit Jr. | |
Series | Mini-Fit Jr. | |
Connector 2 | Mini-Fit Jr. | |
Series Number | 215322 | |
Connector 1 Gender | Male | |
Connector 2 Gender | Male | |
Connector 1 Number of Contacts | 1 | |
Connector 2 Number of Contacts | 1 | |
Pitch | 4.2mm | |
Cable Length | 300mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 Mini-Fit Jr. | ||
Series Mini-Fit Jr. | ||
Connector 2 Mini-Fit Jr. | ||
Series Number 215322 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 1 Number of Contacts 1 | ||
Connector 2 Number of Contacts 1 | ||
Pitch 4.2mm | ||
Cable Length 300mm | ||
- COO (Country of Origin):
- IN
The Molex Standard Mini-Fit TPA2 and non-TPA Cable Assemblies has deliver an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a 9.0A maximum current rating to facilitate both prototyping and global production. It is used in home, appliance and home office automotive: inside devices.
Multi-colour cable configurations with Mini-Fit TPA2 and non-TPA Connectors available off the shelf
Pin-to-pin mapping from receptacle to PCB header
Available in single- and dual-row configurations
Assembled in ISO/TS16949- certified facilities
Both custom and off-the-shelf assemblies available
UL 1007 and UL 1015 discrete wires (dual-row versions)
Pin-to-pin mapping from receptacle to PCB header
Available in single- and dual-row configurations
Assembled in ISO/TS16949- certified facilities
Both custom and off-the-shelf assemblies available
UL 1007 and UL 1015 discrete wires (dual-row versions)
UL 1061 and UL 1015 discrete wires (single-row versions)
Related links
- Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to Board Cable, 300mm
- Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire to Board Cable, 300mm
- Molex 4 Way Male Mini-Fit Jr. to 4 Way Male Mini-Fit Jr. Wire to Board Cable, 300mm
- Molex 4 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 300mm
- Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to Board Cable, 150mm
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m