Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to Board Cable, 600mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
205-0995
Mfr. Part No.:
215322-1023
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Connector 2

Mini-Fit Jr.

Series Number

215322

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

1

Connector 2 Number of Contacts

1

Pitch

4.2mm

Cable Length

600mm

COO (Country of Origin):
IN
The Molex Standard Mini-Fit TPA2 and non-TPA Cable Assemblies has deliver an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a 9.0A maximum current rating to facilitate both prototyping and global production. It is used in home, appliance and home office automotive: inside devices.

Multi-colour cable configurations with Mini-Fit TPA2 and non-TPA Connectors available off the shelf
Pin-to-pin mapping from receptacle to PCB header
Available in single- and dual-row configurations
Assembled in ISO/TS16949- certified facilities
Both custom and off-the-shelf assemblies available
UL 1007 and UL 1015 discrete wires (dual-row versions)

UL 1061 and UL 1015 discrete wires (single-row versions)