Molex 8 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 600mm

Bulk discount available

Subtotal (1 bag of 5 units)*

£40.43

(exc. VAT)

£48.515

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 5£8.086£40.43
10 - 20£6.232£31.16
25 - 45£5.982£29.91
50 +£5.744£28.72

*price indicative

RS Stock No.:
204-4931
Mfr. Part No.:
214753-1083
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Fit 3.0

Connector 1

Micro-Fit 3.0

Connector 2

Unterminated

Series Number

214753

Connector 1 Gender

Male

Connector 1 Number of Contacts

8

Pitch

3mm

Sheath Colour

Black

Cable Length

600mm

Voltage Rating

300 V ac/dc

Current Rating

8.5 A

Contact Plating

Tin

COO (Country of Origin):
TH
The Molex 214753 series 600mm Micro-Fit 3.0 cable assembly with the tin palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.

RoHS compliant
Black in colour
Phosphor bronze metal

Related links