Molex 3 Way Female Micro-Fit 3.0 to 3 Way Female Micro-Fit 3.0 Wire to Board Cable, 600mm

Subtotal (1 unit)*

£4.13

(exc. VAT)

£4.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 999,999,974 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.13

*price indicative

RS Stock No.:
204-4767
Distrelec Article No.:
301-82-182
Mfr. Part No.:
214750-1033
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Fit 3.0

Connector 1

Micro-Fit 3.0

Series Number

214750

Connector 2

Micro-Fit 3.0

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

3

Connector 2 Number of Contacts

3

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

3mm

Sheath Colour

Black

Cable Length

600mm

Voltage Rating

300 V ac/dc

Current Rating

8.5 A

Contact Plating

Tin

COO (Country of Origin):
TH
The Molex 214750 series 600mm Micro-Fit 3.0 cable assembly with the tin palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.

RoHS compliant
Black in colour
Phosphor bronze metal

Related links