Molex 3 Way Female Micro-Fit 3.0 to 3 Way Female Micro-Fit 3.0 Wire to Board Cable, 150mm

Subtotal (1 pack of 2 units)*

£5.02

(exc. VAT)

£6.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£2.51£5.02

*price indicative

RS Stock No.:
204-4763
Mfr. Part No.:
214750-1031
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Micro-Fit 3.0

Series

Micro-Fit 3.0

Connector 2

Micro-Fit 3.0

Series Number

214750

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

3

Connector 2 Number of Contacts

3

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

3mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

300 V ac/dc

Current Rating

8.5 A

Contact Plating

Tin

COO (Country of Origin):
IN
The Molex 214750 series 150mm Micro-Fit 3.0 cable assembly with the tin palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.

RoHS compliant
Black in colour
Phosphor bronze metal

Related links