Subtotal (1 pack of 2 units)*
£5.99
(exc. VAT)
£7.188
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 June 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 2 + | £2.995 | £5.99 | 
*price indicative
- RS Stock No.:
 - 204-4761
 - Mfr. Part No.:
 - 214750-1023
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Series | Micro-Fit 3.0 | |
| Series Number | 214750 | |
| Connector 1 Housing Gender | Male | |
| Connector 2 Housing Gender | Male | |
| Pitch | 3mm | |
| Sheath Colour | Black | |
| Cable Length | 600mm | |
| Voltage Rating | 300 V ac/dc | |
| Current Rating | 8.5 A | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Series Micro-Fit 3.0  | ||
Series Number 214750  | ||
Connector 1 Housing Gender Male  | ||
Connector 2 Housing Gender Male  | ||
Pitch 3mm  | ||
Sheath Colour Black  | ||
Cable Length 600mm  | ||
Voltage Rating 300 V ac/dc  | ||
Current Rating 8.5 A  | ||
Contact Plating Tin  | ||
- COO (Country of Origin):
 - IN
 
The Molex 214750 series 600mm Micro-Fit 3.0 cable assembly with the tin palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.
RoHS compliant
Black in colour
Phosphor bronze metal
Black in colour
Phosphor bronze metal
Related links
- Molex Wire to Board Cable, 600mm
 - Molex 8 Way Female Micro-Fit 3.0 to 8 Way Female Micro-Fit 3.0 Wire to Board Cable, 600mm
 - Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0 Wire to Board Cable, 600mm
 - Molex 5 Way Female Micro-Fit 3.0 to 5 Way Female Micro-Fit 3.0 Wire to Board Cable, 600mm
 - Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire to Board Cable, 600mm
 - Molex 2 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 600mm
 - Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 600mm
 - Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 600mm
 
