Molex 8 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 600mm

Subtotal (1 unit)*

£9.40

(exc. VAT)

£11.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.40

*price indicative

RS Stock No.:
204-4748
Mfr. Part No.:
214753-2083
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Micro-Fit 3.0

Series

Micro-Fit 3.0

Series Number

214753

Connector 2

Unterminated

Connector 1 Gender

Male

Connector 1 Number of Contacts

8

Connector 1 Housing Gender

Female

Pitch

3mm

Sheath Colour

Black

Cable Length

600mm

Voltage Rating

300 V ac/dc

Current Rating

8.5 A

Contact Plating

Tin

COO (Country of Origin):
IN
The Molex 214753 series 600mm Micro-Fit 3.0 cable assembly with the gold palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.

RoHS compliant
Black in colour
Phosphor bronze metal

Related links