Molex 5 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm

Subtotal (1 unit)*

£4.41

(exc. VAT)

£5.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.41

*price indicative

RS Stock No.:
204-4732
Mfr. Part No.:
214753-2052
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Fit 3.0

Connector 1

Micro-Fit 3.0

Connector 2

Unterminated

Series Number

214753

Connector 1 Gender

Male

Connector 1 Number of Contacts

5

Connector 1 Housing Gender

Female

Pitch

3mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

300 V ac/dc

Current Rating

8.5 A

Contact Plating

Tin

COO (Country of Origin):
IN
The Molex 214753 series 300mm Micro-Fit 3.0 cable assembly with the gold palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.

RoHS compliant
Black in colour
Phosphor bronze metal

Related links