Molex 4 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm
- RS Stock No.:
- 204-4725
- Mfr. Part No.:
- 214753-2042
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 5 units)*
£16.60
(exc. VAT)
£19.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
- Plus 999,999,980 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
5 - 5 | £3.32 | £16.60 |
10 - 20 | £2.916 | £14.58 |
25 - 45 | £2.80 | £14.00 |
50 + | £2.688 | £13.44 |
*price indicative
- RS Stock No.:
- 204-4725
- Mfr. Part No.:
- 214753-2042
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Micro-Fit 3.0 | |
Connector 1 | Micro-Fit 3.0 | |
Connector 2 | Unterminated | |
Series Number | 214753 | |
Connector 1 Gender | Male | |
Connector 1 Number of Contacts | 4 | |
Connector 1 Housing Gender | Female | |
Pitch | 3mm | |
Sheath Colour | Black | |
Cable Length | 300mm | |
Voltage Rating | 300 V ac/dc | |
Current Rating | 8.5 A | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Micro-Fit 3.0 | ||
Connector 1 Micro-Fit 3.0 | ||
Connector 2 Unterminated | ||
Series Number 214753 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Housing Gender Female | ||
Pitch 3mm | ||
Sheath Colour Black | ||
Cable Length 300mm | ||
Voltage Rating 300 V ac/dc | ||
Current Rating 8.5 A | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- TH
The Molex 214753 series 300mm Micro-Fit 3.0 cable assembly with the gold palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.
RoHS compliant
Black in colour
Phosphor bronze metal
Black in colour
Phosphor bronze metal
Related links
- Molex 4 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm
- Molex 4 Way Male Micro-Fit 3.0 to 4 Way Male Micro-Fit 3.0 Wire to Board Cable, 300mm
- Molex 4 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 300mm
- Molex 6 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm
- Molex 8 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm
- Molex 5 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm
- Molex 3 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm