Molex 8 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm

Bulk discount available

Subtotal (1 bag of 5 units)*

£29.68

(exc. VAT)

£35.615

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 5£5.936£29.68
10 - 20£5.014£25.07
25 - 45£4.814£24.07
50 +£4.62£23.10

*price indicative

RS Stock No.:
204-4651
Mfr. Part No.:
214751-2082
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Fit 3.0

Connector 1

Micro-Fit 3.0

Connector 2

Unterminated

Series Number

214751

Connector 1 Gender

Female

Connector 1 Number of Contacts

8

Connector 1 Housing Gender

Male

Pitch

3mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

300 V ac/dc

Current Rating

8.5 A

Contact Plating

Tin

COO (Country of Origin):
TH
The Molex 214751 series 300mm Micro-Fit 3.0 cable assembly with the gold palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.

RoHS compliant
Black in colour
Phosphor bronze metal

Related links