Molex 8 Way Male Micro-Fit 3.0 to 8 Way Unterminated Wire to Board Cable, 300 mm

Bulk discount available

Subtotal (1 bag of 25 units)*

£158.15

(exc. VAT)

£189.775

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
25 - 25£6.326£158.15
50 - 75£6.01£150.25
100 - 225£5.022£125.55
250 +£4.821£120.53

*price indicative

RS Stock No.:
202-7872
Mfr. Part No.:
2147581082
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

Micro-Fit 3.0

Connector Type B

Unterminated

Series

214758

Number of Rows A

2

Connector Gender A

Male

Number of Contacts A

8

Number of Contacts B

8

Jacket Colour

Black

Jacket Material

Nylon

Cable Length

300mm

Voltage

300V ac/dc

Standards/Approvals

No

COO (Country of Origin):
IN
The Molex 8 circuits micro-fit 3.0 male-to-pigtail off-the-shelf (OTS) cable assembly has 300 mm length and has Tin (Sn) Plating. It is available in black colour.

It is RoHS compliant

It mates with Micro-Fit 3.0 Receptacle Housings 43025

18 AWG wire Size

It has 3 mm pitch

Related links