Molex 6 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm

Bulk discount available

Subtotal (1 bag of 25 units)*

£104.70

(exc. VAT)

£125.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 25£4.188£104.70
50 - 75£3.978£99.45
100 - 225£3.332£83.30
250 +£3.198£79.95

*price indicative

RS Stock No.:
202-7734
Mfr. Part No.:
2147582062
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Fit 3.0

Connector 1

Micro-Fit 3.0

Connector 2

Unterminated

Series Number

214758

Connector 1 Gender

Male

Connector 1 Number of Contacts

6

Connector 1 Housing Gender

Female

Pitch

3mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

300 V ac/dc

Current Rating

8.5 A

Contact Plating

Tin

COO (Country of Origin):
IN
The Molex 6 circuits micro-fit 3.0 male-to-pigtail off-the-shelf (OTS) cable assembly has 300 mm length and has Gold (Au) Plating. It is available in black colour.

It is RoHS compliant
It mates with Micro-Fit 3.0 Receptacle Housings 43025
18 AWG wire Size
It has 3 mm pitch

Related links