Molex 2 Way Male Micro-Fit 3.0 to 2 Way Male Micro-Fit 3.0 Wire to Board Cable, 150mm

Bulk discount available

Subtotal (1 bag of 25 units)*

£70.35

(exc. VAT)

£84.425

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
25 - 25£2.814£70.35
50 - 75£2.25£56.25
100 - 225£2.19£54.75
250 +£2.132£53.30

*price indicative

RS Stock No.:
202-7686
Mfr. Part No.:
2147572021
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Micro-Fit 3.0

Series

Micro-Fit 3.0

Connector 2

Micro-Fit 3.0

Series Number

214757

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

3mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

300 V ac/dc

Current Rating

8.5 A

Contact Plating

Tin

COO (Country of Origin):
IN
The Molex 2 circuits micro-fit 3.0 male-to-micro-fit 3.0 male off-the-shelf (OTS) cable assembly has 150 mm length and has Gold (Au) Plating. It is available in black colour.

It is RoHS compliant
It mates with Micro-Fit 3.0 Receptacle Housings 43025
18 AWG wire Size
It has 3 mm pitch

Related links