Molex 10 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm

Subtotal (1 unit)*

£5.73

(exc. VAT)

£6.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.73

*price indicative

RS Stock No.:
202-7680
Mfr. Part No.:
2147562101
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Micro-Fit 3.0

Series

Micro-Fit 3.0

Connector 2

Unterminated

Series Number

214756

Connector 1 Gender

Female

Connector 1 Number of Contacts

10

Connector 1 Housing Gender

Male

Pitch

3mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

300 V ac/dc

Current Rating

8.5 A

Contact Plating

Tin

COO (Country of Origin):
IN
The Molex 10 circuits micro-fit 3.0 female-to-pigtail off-the-shelf (OTS) cable assembly has 150 mm length and has Gold (Au) Plating. It is available in black colour.

It is RoHS compliant
It mates with Micro-Fit 3.0 plug housings 43020 , MicroFit 3.0 headers 43045 , Micro-Fit 3.0 test plug 44242
18 AWG wire Size
It has 3 mm pitch

Related links