Molex 8 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
202-7673
Mfr. Part No.:
2147562081
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Fit 3.0

Connector 1

Micro-Fit 3.0

Connector 2

Unterminated

Series Number

214756

Connector 1 Gender

Female

Connector 1 Number of Contacts

8

Connector 1 Housing Gender

Male

Pitch

3mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

300 V ac/dc

Current Rating

8.5 A

Contact Plating

Tin

COO (Country of Origin):
IN
The Molex 8 circuits micro-fit 3.0 female-to-pigtail off-the-shelf (OTS) cable assembly has 150 mm length and has Gold (Au) Plating. It is available in black colour.

It is RoHS compliant
It mates with Micro-Fit 3.0 plug housings 43020 , MicroFit 3.0 headers 43045 , Micro-Fit 3.0 test plug 44242
18 AWG wire Size
It has 3 mm pitch

Related links