Molex 6 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm
- RS Stock No.:
- 202-7668
- Mfr. Part No.:
- 2147562062
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 25 units)*
£97.375
(exc. VAT)
£116.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,975 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
25 - 25 | £3.895 | £97.38 |
50 - 75 | £3.70 | £92.50 |
100 - 225 | £3.103 | £77.58 |
250 + | £2.979 | £74.48 |
*price indicative
- RS Stock No.:
- 202-7668
- Mfr. Part No.:
- 2147562062
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Micro-Fit 3.0 | |
Connector 1 | Micro-Fit 3.0 | |
Connector 2 | Unterminated | |
Series Number | 214756 | |
Connector 1 Gender | Female | |
Connector 1 Number of Contacts | 6 | |
Connector 1 Housing Gender | Male | |
Pitch | 3mm | |
Sheath Colour | Black | |
Cable Length | 300mm | |
Voltage Rating | 300 V ac/dc | |
Current Rating | 8.5 A | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Micro-Fit 3.0 | ||
Connector 1 Micro-Fit 3.0 | ||
Connector 2 Unterminated | ||
Series Number 214756 | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 6 | ||
Connector 1 Housing Gender Male | ||
Pitch 3mm | ||
Sheath Colour Black | ||
Cable Length 300mm | ||
Voltage Rating 300 V ac/dc | ||
Current Rating 8.5 A | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- IN
The Molex 6 circuits micro-fit 3.0 female-to-pigtail off-the-shelf (OTS) cable assembly has 300 mm length and has Gold (Au) Plating. It is available in black colour.
It is RoHS compliant
It mates with Micro-Fit 3.0 plug housings 43020 , MicroFit 3.0 headers 43045 , Micro-Fit 3.0 test plug 44242
18 AWG wire Size
It has 3 mm pitch
It mates with Micro-Fit 3.0 plug housings 43020 , MicroFit 3.0 headers 43045 , Micro-Fit 3.0 test plug 44242
18 AWG wire Size
It has 3 mm pitch
Related links
- Molex 6 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm
- Molex 6 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 600mm
- Molex 6 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
- Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 300mm
- Molex 6 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm
- Molex 8 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm
- Molex 5 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm
- Molex 10 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm