Molex 6 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
- RS Stock No.:
 - 202-7667
 - Mfr. Part No.:
 - 2147562061
 - Brand:
 - Molex
 
Subtotal (1 unit)*
£3.80
(exc. VAT)
£4.56
(inc. VAT)
Stock information currently inaccessible
Units  | Per unit  | 
|---|---|
| 1 + | £3.80 | 
*price indicative
- RS Stock No.:
 - 202-7667
 - Mfr. Part No.:
 - 2147562061
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Connector 1 | Micro-Fit 3.0 | |
| Series | Micro-Fit 3.0 | |
| Series Number | 214756 | |
| Connector 2 | Unterminated | |
| Connector 1 Gender | Female | |
| Connector 1 Number of Contacts | 6 | |
| Connector 1 Housing Gender | Male | |
| Pitch | 3mm | |
| Sheath Colour | Black | |
| Cable Length | 150mm | |
| Voltage Rating | 300 V ac/dc | |
| Current Rating | 8.5 A | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Connector 1 Micro-Fit 3.0  | ||
Series Micro-Fit 3.0  | ||
Series Number 214756  | ||
Connector 2 Unterminated  | ||
Connector 1 Gender Female  | ||
Connector 1 Number of Contacts 6  | ||
Connector 1 Housing Gender Male  | ||
Pitch 3mm  | ||
Sheath Colour Black  | ||
Cable Length 150mm  | ||
Voltage Rating 300 V ac/dc  | ||
Current Rating 8.5 A  | ||
Contact Plating Tin  | ||
- COO (Country of Origin):
 - IN
 
The Molex 6 circuits micro-fit 3.0 female-to-pigtail off-the-shelf (OTS) cable assembly has 150 mm length and has Gold (Au) Plating. It is available in black colour.
It is RoHS compliant
It mates with Micro-Fit 3.0 plug housings 43020 , MicroFit 3.0 headers 43045 , Micro-Fit 3.0 test plug 44242
18 AWG wire Size
It has 3 mm pitch
It mates with Micro-Fit 3.0 plug housings 43020 , MicroFit 3.0 headers 43045 , Micro-Fit 3.0 test plug 44242
18 AWG wire Size
It has 3 mm pitch
Related links
- Molex 6 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
 - Molex 6 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 600mm
 - Molex 6 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm
 - Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 150mm
 - Molex 6 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
 - Molex 2 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
 - Molex 5 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
 - Molex 8 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
 
