Molex 6 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm

Bulk discount available

Subtotal (1 bag of 25 units)*

£83.60

(exc. VAT)

£100.325

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
25 - 25£3.344£83.60
50 - 75£3.176£79.40
100 - 225£3.009£75.23
250 +£2.842£71.05

*price indicative

RS Stock No.:
202-7666
Mfr. Part No.:
2147562061
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Micro-Fit 3.0

Series

Micro-Fit 3.0

Connector 2

Unterminated

Series Number

214756

Connector 1 Gender

Female

Connector 1 Number of Contacts

6

Connector 1 Housing Gender

Male

Pitch

3mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

300 V ac/dc

Current Rating

8.5 A

Contact Plating

Tin

COO (Country of Origin):
IN
The Molex 6 circuits micro-fit 3.0 female-to-pigtail off-the-shelf (OTS) cable assembly has 150 mm length and has Gold (Au) Plating. It is available in black colour.

It is RoHS compliant
It mates with Micro-Fit 3.0 plug housings 43020 , MicroFit 3.0 headers 43045 , Micro-Fit 3.0 test plug 44242
18 AWG wire Size
It has 3 mm pitch

Related links