Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 150mm
- RS Stock No.:
 - 202-7635
 - Distrelec Article No.:
 - 304-21-813
 - Mfr. Part No.:
 - 2147552061
 - Brand:
 - Molex
 
Subtotal (1 unit)*
£4.61
(exc. VAT)
£5.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 May 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £4.61 | 
*price indicative
- RS Stock No.:
 - 202-7635
 - Distrelec Article No.:
 - 304-21-813
 - Mfr. Part No.:
 - 2147552061
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Series | Micro-Fit 3.0 | |
| Connector 1 | Micro-Fit 3.0 | |
| Connector 2 | Micro-Fit 3.0 | |
| Series Number | 214755 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 6 | |
| Connector 2 Number of Contacts | 6 | |
| Connector 1 Housing Gender | Male | |
| Connector 2 Housing Gender | Male | |
| Pitch | 3mm | |
| Sheath Colour | Black | |
| Cable Length | 150mm | |
| Voltage Rating | 300 V ac/dc | |
| Current Rating | 8.5 A | |
| Cable Type | Power | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Connector 1 Number of Rows | 2 | |
| Connector 2 Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Series Micro-Fit 3.0  | ||
Connector 1 Micro-Fit 3.0  | ||
Connector 2 Micro-Fit 3.0  | ||
Series Number 214755  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
Connector 1 Number of Contacts 6  | ||
Connector 2 Number of Contacts 6  | ||
Connector 1 Housing Gender Male  | ||
Connector 2 Housing Gender Male  | ||
Pitch 3mm  | ||
Sheath Colour Black  | ||
Cable Length 150mm  | ||
Voltage Rating 300 V ac/dc  | ||
Current Rating 8.5 A  | ||
Cable Type Power  | ||
Contact Material Phosphor Bronze  | ||
Contact Plating Tin  | ||
Connector 1 Number of Rows 2  | ||
Connector 2 Number of Rows 2  | ||
- COO (Country of Origin):
 - IN
 
Molex Micro-Fit 3.0 Series Wire To Board Cable, Tin Contact Plating, 8.5A - 2147552061
This wire to board cable by Molex features Micro-Fit 3.0 connectors and is designed for efficient power transmission and connectivity in electronic applications. With a length of 150mm and a current rating of 8.5A, it ensures reliable performance and seamless integration in various setups.
Features & Benefits
• Equipped with Micro-Fit 3.0 connectors for secure wire-to-board connections
• Tin contact plating for enhanced conductivity and durability
• 150mm cable length provides flexibility in installations
• 8.5A current rating supports high-power applications
• Black sheath colour for easy identification and aesthetic appeal
• 3mm pitch cable allows for precise connections
• Tin contact plating for enhanced conductivity and durability
• 150mm cable length provides flexibility in installations
• 8.5A current rating supports high-power applications
• Black sheath colour for easy identification and aesthetic appeal
• 3mm pitch cable allows for precise connections
Applications
• Ideal for power transmission in electrical and electronic setups
• Suitable for wire-to-board and wire-to-wire configurations
• Can be used choice for applications requiring a 300V voltage rating
• Suitable for wire-to-board and wire-to-wire configurations
• Can be used choice for applications requiring a 300V voltage rating
Can it support high-power applications?
Yes, the wire to board cable has an 8.5A current rating, making it ideal for various high-power applications.
Will it work for wire-to-board connections?
Yes, the cable is specifically designed for wire-to-board connectivity, ensuring secure and reliable connections.
Is the 150mm length flexible for different setups?
Yes, the 150mm cable length offers flexibility in installations, catering to various requirements.
Related links
- Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 150mm
 - Molex 6 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
 - Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 600mm
 - Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 300mm
 - Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 2m
 - Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 500mm
 - Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 1m
 - Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 3m
 
