Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 600mm

Bulk discount available

Subtotal (1 unit)*

£3.28

(exc. VAT)

£3.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.28
10 +£2.81

*price indicative

RS Stock No.:
202-7626
Mfr. Part No.:
2147552023
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Fit 3.0

Connector 1

Micro-Fit 3.0

Connector 2

Micro-Fit 3.0

Series Number

214755

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

3mm

Sheath Colour

Black

Cable Length

600mm

Voltage Rating

300 V ac/dc

Current Rating

8.5 A

Contact Plating

Tin

COO (Country of Origin):
IN
The Molex 2 circuits micro-fit 3.0 female-to-micro-fit 3.0 female off-the-shelf (OTS) cable assembly has 600 mm length and has Gold (Au) Plating. It is available in black colour.

It is RoHS compliant
It mates with Micro-Fit 3.0 plug housings 43020 , MicroFit 3.0 headers 43045 , Micro-Fit 3.0 test plug 44242
18 AWG wire Size
It has 3 mm pitch

Related links