Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 300mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
202-7622
Mfr. Part No.:
2147552022
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Micro-Fit 3.0

Series

Micro-Fit 3.0

Series Number

214755

Connector 2

Micro-Fit 3.0

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

3mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

300 V ac/dc

Current Rating

8.5 A

Contact Plating

Tin

COO (Country of Origin):
IN
The Molex 2 circuits micro-fit 3.0 female-to-micro-fit 3.0 female off-the-shelf (OTS) cable assembly has 300 mm length and has Gold (Au) Plating. It is available in black colour.

It is RoHS compliant
It mates with Micro-Fit 3.0 plug housings 43020 , MicroFit 3.0 headers 43045 , Micro-Fit 3.0 test plug 44242
18 AWG wire Size
It has 3 mm pitch

Related links