Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 150mm
- RS Stock No.:
- 202-7621
- Mfr. Part No.:
- 2147552021
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 202-7621
- Mfr. Part No.:
- 2147552021
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | Micro-Fit 3.0 | |
Series | Micro-Fit 3.0 | |
Series Number | 214755 | |
Connector 2 | Micro-Fit 3.0 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 2 | |
Connector 2 Number of Contacts | 2 | |
Connector 1 Housing Gender | Male | |
Connector 2 Housing Gender | Male | |
Pitch | 3mm | |
Sheath Colour | Black | |
Cable Length | 150mm | |
Voltage Rating | 300 V ac/dc | |
Current Rating | 8.5 A | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 Micro-Fit 3.0 | ||
Series Micro-Fit 3.0 | ||
Series Number 214755 | ||
Connector 2 Micro-Fit 3.0 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Number of Contacts 2 | ||
Connector 1 Housing Gender Male | ||
Connector 2 Housing Gender Male | ||
Pitch 3mm | ||
Sheath Colour Black | ||
Cable Length 150mm | ||
Voltage Rating 300 V ac/dc | ||
Current Rating 8.5 A | ||
Contact Plating Tin | ||
The Molex 2 circuits micro-fit 3.0 female-to-micro-fit 3.0 female off-the-shelf (OTS) cable assembly has 150 mm length and has Gold (Au) Plating. It is available in black colour.
It is RoHS compliant
It mates with Micro-Fit 3.0 plug housings 43020 , MicroFit 3.0 headers 43045 , Micro-Fit 3.0 test plug 44242
18 AWG wire Size
It has 3 mm pitch
It mates with Micro-Fit 3.0 plug housings 43020 , MicroFit 3.0 headers 43045 , Micro-Fit 3.0 test plug 44242
18 AWG wire Size
It has 3 mm pitch
Related links
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 150mm
- Molex 2 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Pigtail Wire to Board Cable Assembly, 150mm
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 600mm
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 300mm
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 2m
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 1m
- Molex 2 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm