Molex 6 Way Female KK Plus 396 to 6 Way Female KK Plus 396 Wire to Board Cable, 150mm
- RS Stock No.:
- 191-8061
- Mfr. Part No.:
- 36921-0602
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£6.26
(exc. VAT)
£7.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship
- Plus 999,999,988 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £6.26 |
10 - 19 | £5.48 |
20 + | £5.26 |
*price indicative
- RS Stock No.:
- 191-8061
- Mfr. Part No.:
- 36921-0602
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | KK Plus 396 | |
Series | L1NK 396 | |
Series Number | 36921 | |
Connector 2 | KK Plus 396 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 6 | |
Connector 2 Number of Contacts | 6 | |
Connector 1 Housing Gender | Male | |
Connector 2 Housing Gender | Male | |
Pitch | 3.96mm | |
Sheath Colour | Black | |
Cable Length | 150mm | |
Voltage Rating | 600 V dc | |
Current Rating | 13 A | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 KK Plus 396 | ||
Series L1NK 396 | ||
Series Number 36921 | ||
Connector 2 KK Plus 396 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 6 | ||
Connector 2 Number of Contacts 6 | ||
Connector 1 Housing Gender Male | ||
Connector 2 Housing Gender Male | ||
Pitch 3.96mm | ||
Sheath Colour Black | ||
Cable Length 150mm | ||
Voltage Rating 600 V dc | ||
Current Rating 13 A | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- IN
L1NK 396-to-L1NK 396 Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 150.00mm Length, 6 Circuits, Black
Related links
- Molex 6 Way Female KK Plus 396 to 6 Way Female KK Plus 396 Wire to Board Cable, 150mm
- Molex 6 Way Female KK Plus 396 to 6 Way Female KK Plus 396 Wire to Board Cable, 300mm
- Molex 3 Way Female KK Plus 396 to 3 Way Female KK Plus 396 Wire to Board Cable, 1m
- Molex 4 Way Female KK Plus 396 to 4 Way Female KK Plus 396 Wire to Board Cable, 300mm
- Molex 5 Way Female KK Plus 396 to 5 Way Female KK Plus 396 Wire to Board Cable, 1m
- Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus Wire to Board Cable, 150mm
- Molex 6 Way Female Pico-Lock to 6 Way Female Pico-Lock Wire to Board Cable, 150mm
- Molex 6 Way Female PicoBlade to 6 Way Female PicoBlade Wire to Board Cable, 150mm