Molex 5 Way Female KK Plus 396 to 5 Way Female KK Plus 396 Wire to Board Cable, 1m

Bulk discount available

Subtotal (1 unit)*

£9.11

(exc. VAT)

£10.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£9.11
10 - 19£7.24
20 +£6.95

*price indicative

RS Stock No.:
191-8057
Mfr. Part No.:
36921-0510
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

KK Plus 396

Series

L1NK 396

Series Number

36921

Connector 2

KK Plus 396

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

5

Connector 2 Number of Contacts

5

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

3.96mm

Sheath Colour

Black

Cable Length

1m

Voltage Rating

600 V dc

Current Rating

13 A

Contact Plating

Tin

COO (Country of Origin):
IN
L1NK 396-to-L1NK 396 Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 1000.00mm Length, 5 Circuits, Black

Related links