Molex 4 Way Female KK Plus 396 to 4 Way Female KK Plus 396 Wire to Board Cable, 75mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
191-8041
Mfr. Part No.:
36921-0400
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

L1NK 396

Connector 1

KK Plus 396

Connector 2

KK Plus 396

Series Number

36921

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

3.96mm

Sheath Colour

Black

Cable Length

75mm

Voltage Rating

600 V dc

Current Rating

13 A

Contact Plating

Tin

COO (Country of Origin):
IN

Molex Wire-to-Board Cable, 13A Maximum Current Per Contact, 3.96mm Pitch - KK Plus 396 Series - 36921-0400


Hook extra kit straight to your PCB with this wire-to-board cable from Molex. As a pre-built assembly, the connector's ready to slot into a header (187-9992) so you can fly through set-up. Thanks to its tin-plated copper alloy contacts, it resists corrosion to maintain reliable connections. An industry-standard 3.96mm pitch makes it widely compatible and maintains a safe distance between conductors. As it connects with a click, you can be sure that this cable is properly mated.

Features & Benefits


• Hard-wearing nylon body resists knocks and scrapes
• Cable length of just 75mm so it tucks into tight spots
• Four-way design lets you connect multiple circuits at once
• Crimped connectors for a reliable hold against heavy handling

Applications


• Consumer electronics
• Medical equipment
• Pharmaceutical industry
• Process control

Can I use this cable in moving equipment?


Yes, this cord locks to its mating connector, so it holds its ground against movement.