Molex 5 Way Female Pico-EZmate to 5 Way Female Pico-EZmate Wire to Board Cable, 450mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
190-7896
Mfr. Part No.:
36920-0505
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Pico-EZmate

Series

Pico-Ezmate

Connector 2

Pico-EZmate

Series Number

36920

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

5

Connector 2 Number of Contacts

5

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.2mm

Sheath Colour

Black

Cable Length

450mm

Voltage Rating

50 Vrms ac/dc

Current Rating

1.5 A

Contact Plating

Gold

COO (Country of Origin):
IN
Pico-EZmate-to-Pico-EZmate Off-the-Shelf (OTS) Cable Assembly, 1.20mm Pitch, Single Row, 450.00mm Length, 5 Circuits, Black