Molex 6 Way Female Pico-EZmate to 6 Way Female Pico-EZmate Wire to Board Cable, 450mm
- RS Stock No.:
 - 190-7490
 - Mfr. Part No.:
 - 36920-0605
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 bag of 50 units)*
£151.40
(exc. VAT)
£181.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 50 - 50 | £3.028 | £151.40 | 
| 100 - 200 | £2.417 | £120.85 | 
| 250 - 450 | £2.214 | £110.70 | 
| 500 + | £2.049 | £102.45 | 
*price indicative
- RS Stock No.:
 - 190-7490
 - Mfr. Part No.:
 - 36920-0605
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Series | Pico-Ezmate | |
| Connector 1 | Pico-EZmate | |
| Connector 2 | Pico-EZmate | |
| Series Number | 36920 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 6 | |
| Connector 2 Number of Contacts | 6 | |
| Connector 1 Housing Gender | Male | |
| Connector 2 Housing Gender | Male | |
| Pitch | 1.2mm | |
| Sheath Colour | Black | |
| Cable Length | 450mm | |
| Voltage Rating | 50 Vrms ac/dc | |
| Current Rating | 1.5 A | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Series Pico-Ezmate  | ||
Connector 1 Pico-EZmate  | ||
Connector 2 Pico-EZmate  | ||
Series Number 36920  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
Connector 1 Number of Contacts 6  | ||
Connector 2 Number of Contacts 6  | ||
Connector 1 Housing Gender Male  | ||
Connector 2 Housing Gender Male  | ||
Pitch 1.2mm  | ||
Sheath Colour Black  | ||
Cable Length 450mm  | ||
Voltage Rating 50 Vrms ac/dc  | ||
Current Rating 1.5 A  | ||
Contact Plating Gold  | ||
- COO (Country of Origin):
 - IN
 
Pico-EZmate-to-Pico-EZmate Off-the-Shelf (OTS) Cable Assembly, 1.20mm Pitch, Single Row, 450.00mm Length, 6 Circuits, Black
Related links
- Molex 6 Way Female Pico-EZmate to 6 Way Female Pico-EZmate Wire to Board Cable, 450mm
 - Molex 4 Way Female Pico-EZmate to 4 Way Female Pico-EZmate Wire to Board Cable, 450mm
 - Molex 2 Way Female Pico-EZmate to 2 Way Female Pico-EZmate Wire to Board Cable, 450mm
 - Molex 6 Way Female Pico-EZmate to 6 Way Female Pico-EZmate Wire to Board Cable, 100mm
 - Molex 6 Way Female Pico-EZmate to 6 Way Female Pico-EZmate Wire to Board Cable, 50mm
 - Molex 6 Way Female Pico-Lock to 6 Way Female Pico-Lock Wire to Board Cable, 450mm
 - Molex 6 Way Female Pico-Clasp to 6 Way Female Pico-Clasp Wire to Board Cable Assembly, 450mm
 - Molex 4 Way Female Pico-EZmate to 4 Way Female Pico-EZmate Wire to Board Cable, 600mm
 
