Molex 5 Way Female Pico-EZmate to 5 Way Female Pico-EZmate Wire to Board Cable, 50mm
- RS Stock No.:
- 190-7479
- Mfr. Part No.:
- 36920-0500
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-7479
- Mfr. Part No.:
- 36920-0500
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | Pico-EZmate | |
Series | Pico-Ezmate | |
Connector 2 | Pico-EZmate | |
Series Number | 36920 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 5 | |
Connector 2 Number of Contacts | 5 | |
Connector 1 Housing Gender | Male | |
Connector 2 Housing Gender | Male | |
Pitch | 1.2mm | |
Sheath Colour | Black | |
Cable Length | 50mm | |
Voltage Rating | 50 Vrms ac/dc | |
Current Rating | 1.5 A | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 Pico-EZmate | ||
Series Pico-Ezmate | ||
Connector 2 Pico-EZmate | ||
Series Number 36920 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 5 | ||
Connector 2 Number of Contacts 5 | ||
Connector 1 Housing Gender Male | ||
Connector 2 Housing Gender Male | ||
Pitch 1.2mm | ||
Sheath Colour Black | ||
Cable Length 50mm | ||
Voltage Rating 50 Vrms ac/dc | ||
Current Rating 1.5 A | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
Pico-EZmate-to-Pico-EZmate Off-the-Shelf (OTS) Cable Assembly, 1.20mm Pitch, Single Row, 50.00mm Length, 5 Circuits, Black