Molex 2 Way Female Pico-EZmate to 2 Way Female Pico-EZmate Wire to Board Cable, 300mm
- RS Stock No.:
- 190-7465
- Mfr. Part No.:
- 36920-0203
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 50 units)*
£76.95
(exc. VAT)
£92.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 50 unit(s) shipping from 24 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 - 50 | £1.539 | £76.95 |
100 - 200 | £1.381 | £69.05 |
250 - 450 | £1.312 | £65.60 |
500 + | £1.243 | £62.15 |
*price indicative
- RS Stock No.:
- 190-7465
- Mfr. Part No.:
- 36920-0203
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | Pico-EZmate | |
Series | Pico-Ezmate | |
Series Number | 36920 | |
Connector 2 | Pico-EZmate | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 2 | |
Connector 2 Number of Contacts | 2 | |
Connector 1 Housing Gender | Male | |
Connector 2 Housing Gender | Male | |
Pitch | 1.2mm | |
Sheath Colour | Black | |
Cable Length | 300mm | |
Voltage Rating | 50 Vrms ac/dc | |
Current Rating | 1.5 A | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 Pico-EZmate | ||
Series Pico-Ezmate | ||
Series Number 36920 | ||
Connector 2 Pico-EZmate | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Number of Contacts 2 | ||
Connector 1 Housing Gender Male | ||
Connector 2 Housing Gender Male | ||
Pitch 1.2mm | ||
Sheath Colour Black | ||
Cable Length 300mm | ||
Voltage Rating 50 Vrms ac/dc | ||
Current Rating 1.5 A | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
Pico-EZmate-to-Pico-EZmate Off-the-Shelf (OTS) Cable Assembly, 1.20mm Pitch, Single Row, 300.00mm Length, 2 Circuits, Black
Related links
- Molex 2 Way Female Pico-EZmate to 2 Way Female Pico-EZmate Wire to Board Cable, 300mm
- Molex 2 Way Female Pico-Clasp to 2 Way Female Pico-Clasp Wire to Board Cable, 300mm
- Molex 2 Way Female Pico-Lock to 2 Way Female Pico-Lock Wire to Board Cable, 300mm
- Molex 2 Way Female Pico-EZmate to 2 Way Female Pico-EZmate Wire to Board Cable, 600mm
- Molex 2 Way Female Pico-EZmate to 2 Way Female Pico-EZmate Wire to Board Cable, 50mm
- Molex 2 Way Female Pico-EZmate to 2 Way Female Pico-EZmate Wire to Board Cable, 450mm
- Molex 2 Way Female MicroClasp to 2 Way Female MicroClasp Wire to Board Cable, 300mm
- Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Wire to Board Cable, 300mm