Molex 8 Way Female Nano-Fit to 8 Way Female Nano-Fit Wire to Board Cable, 5m
- RS Stock No.:
- 176-0890
- Mfr. Part No.:
- 245130-0850
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-0890
- Mfr. Part No.:
- 245130-0850
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Nano-Fit | |
Connector 1 | Nano-Fit | |
Connector 2 | Nano-Fit | |
Series Number | 245130 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 8 | |
Connector 2 Number of Contacts | 8 | |
Connector 1 Housing Gender | Female | |
Connector 2 Housing Gender | Female | |
Pitch | 2.5mm | |
Sheath Colour | Black | |
Cable Length | 5m | |
Voltage Rating | 250 V ac | |
Current Rating | 6 A | |
Contact Plating | Matte Tin | |
Operating Temperature Range | -20 → +80 °C | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Nano-Fit | ||
Connector 1 Nano-Fit | ||
Connector 2 Nano-Fit | ||
Series Number 245130 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 8 | ||
Connector 2 Number of Contacts 8 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Pitch 2.5mm | ||
Sheath Colour Black | ||
Cable Length 5m | ||
Voltage Rating 250 V ac | ||
Current Rating 6 A | ||
Contact Plating Matte Tin | ||
Operating Temperature Range -20 → +80 °C | ||
- COO (Country of Origin):
- IN
Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 5.0m Length, 8 Circuits, Black