Molex 8 Way Female Nano-Fit to 8 Way Female Nano-Fit Wire to Board Cable, 5m
- RS Stock No.:
 - 176-0868
 - Mfr. Part No.:
 - 245130-0850
 - Brand:
 - Molex
 
Discontinued
- RS Stock No.:
 - 176-0868
 - Mfr. Part No.:
 - 245130-0850
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Connector 1 | Nano-Fit | |
| Series | Nano-Fit | |
| Series Number | 245130 | |
| Connector 2 | Nano-Fit | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 8 | |
| Connector 2 Number of Contacts | 8 | |
| Connector 1 Housing Gender | Female | |
| Connector 2 Housing Gender | Female | |
| Pitch | 2.5mm | |
| Sheath Colour | Black | |
| Cable Length | 5m | |
| Voltage Rating | 250 V ac | |
| Current Rating | 6 A | |
| Contact Plating | Matte Tin | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Connector 1 Nano-Fit  | ||
Series Nano-Fit  | ||
Series Number 245130  | ||
Connector 2 Nano-Fit  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
Connector 1 Number of Contacts 8  | ||
Connector 2 Number of Contacts 8  | ||
Connector 1 Housing Gender Female  | ||
Connector 2 Housing Gender Female  | ||
Pitch 2.5mm  | ||
Sheath Colour Black  | ||
Cable Length 5m  | ||
Voltage Rating 250 V ac  | ||
Current Rating 6 A  | ||
Contact Plating Matte Tin  | ||
- COO (Country of Origin):
 - IN
 
Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 5.0m Length, 8 Circuits, Black
