Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Wire to Board Cable, 300mm
- RS Stock No.:
- 174-5551
- Mfr. Part No.:
- 45136-0203
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-5551
- Mfr. Part No.:
- 45136-0203
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Mega-Fit | |
Connector 1 | Mega-Fit | |
Series Number | 45136 | |
Connector 2 | Mega-Fit | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 2 | |
Connector 2 Number of Contacts | 2 | |
Connector 1 Housing Gender | Female | |
Connector 2 Housing Gender | Female | |
Pitch | 5.7mm | |
Sheath Colour | Black | |
Cable Length | 300mm | |
Voltage Rating | 600 V | |
Current Rating | 23 A | |
Contact Plating | Matte Tin | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Mega-Fit | ||
Connector 1 Mega-Fit | ||
Series Number 45136 | ||
Connector 2 Mega-Fit | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Number of Contacts 2 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Pitch 5.7mm | ||
Sheath Colour Black | ||
Cable Length 300mm | ||
Voltage Rating 600 V | ||
Current Rating 23 A | ||
Contact Plating Matte Tin | ||
- COO (Country of Origin):
- IN
Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 300.00mm Length, Matte Tin Plated, 2 Circuits, Black