Molex 12 Way Female PicoBlade to 12 Way Female PicoBlade Wire to Board Cable, 600mm

Subtotal (1 bag of 50 units)*

£228.90

(exc. VAT)

£274.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +£4.578£228.90

*price indicative

RS Stock No.:
172-0098
Mfr. Part No.:
15134-1206
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

PicoBlade

Connector 1

PicoBlade

Connector 2

PicoBlade

Series Number

15134

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

12

Connector 2 Number of Contacts

12

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.25mm

Sheath Colour

Black

Cable Length

600mm

Voltage Rating

125 V

Current Rating

1 A

Contact Plating

Tin

Operating Temperature Range

-40 → +85 °C

Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production

Related links