Molex 10 Way Female PicoBlade to 10 Way Female PicoBlade Wire to Board Cable, 300mm

Bulk discount available

Subtotal (1 bag of 50 units)*

£208.65

(exc. VAT)

£250.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
50 - 200£4.173£208.65
250 - 450£3.548£177.40
500 +£3.452£172.60

*price indicative

RS Stock No.:
172-0089
Mfr. Part No.:
15134-1003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

PicoBlade

Series

PicoBlade

Series Number

15134

Connector 2

PicoBlade

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

10

Connector 2 Number of Contacts

10

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.25mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

125 V

Current Rating

1 A

Operating Temperature Range

-40 → +85 °C

Contact Plating

Tin

COO (Country of Origin):
CN
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production

Related links