Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus Wire to Board Cable, 150mm

Bulk discount available

Subtotal (1 unit)*

£3.27

(exc. VAT)

£3.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.27
10 - 99£2.88
100 - 249£2.29
250 - 499£2.16
500 +£2.05

*price indicative

Packaging Options:
RS Stock No.:
162-4542
Mfr. Part No.:
45111-0602
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Micro-Lock Plus

Series

Micro-Lock Plus

Series Number

45111

Connector 2

Micro-Lock Plus

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.25mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

50 V ac, 50 V dc

Current Rating

1.5 A

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock

Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 150.00mm Length, 6 Circuits, Black

Related links