Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable, 150mm

Bulk discount available

Subtotal (1 unit)*

£1.94

(exc. VAT)

£2.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.94
10 - 99£1.67
100 - 249£1.37
250 - 499£1.30
500 +£1.24

*price indicative

Packaging Options:
RS Stock No.:
162-4516
Mfr. Part No.:
45111-0202
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Lock Plus

Connector 1

Micro-Lock Plus

Connector 2

Micro-Lock Plus

Series Number

45111

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.25mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

50 V dc, 50 V ac

Current Rating

1.5 A

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock

Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 150.00mm Length, 2 Circuits, Black

Related links