Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable, 50mm
- RS Stock No.:
 - 162-4502
 - Mfr. Part No.:
 - 45111-0200
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 unit)*
£1.73
(exc. VAT)
£2.08
(inc. VAT)
Stock information currently inaccessible
Units  | Per unit  | 
|---|---|
| 1 - 9 | £1.73 | 
| 10 - 99 | £1.47 | 
| 100 - 249 | £1.22 | 
| 250 - 499 | £1.17 | 
| 500 + | £1.12 | 
*price indicative
- RS Stock No.:
 - 162-4502
 - Mfr. Part No.:
 - 45111-0200
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Connector 1 | Micro-Lock Plus | |
| Series | Micro-Lock Plus | |
| Series Number | 45111 | |
| Connector 2 | Micro-Lock Plus | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 2 | |
| Connector 2 Number of Contacts | 2 | |
| Connector 1 Housing Gender | Male | |
| Connector 2 Housing Gender | Male | |
| Pitch | 1.25mm | |
| Sheath Colour | Black | |
| Cable Length | 50mm | |
| Voltage Rating | 50 V ac, 50 V dc | |
| Current Rating | 1.5 A | |
| Operating Temperature Range | -40 → +105 °C | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Connector 1 Micro-Lock Plus  | ||
Series Micro-Lock Plus  | ||
Series Number 45111  | ||
Connector 2 Micro-Lock Plus  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
Connector 1 Number of Contacts 2  | ||
Connector 2 Number of Contacts 2  | ||
Connector 1 Housing Gender Male  | ||
Connector 2 Housing Gender Male  | ||
Pitch 1.25mm  | ||
Sheath Colour Black  | ||
Cable Length 50mm  | ||
Voltage Rating 50 V ac, 50 V dc  | ||
Current Rating 1.5 A  | ||
Operating Temperature Range -40 → +105 °C  | ||
Contact Plating Tin  | ||
Micro-Lock Plus Off-the-shelf Discrete Cable Assemblies come in a variety of cable lengths and a compact connector to support both prototyping and global production.
UL 1061 discrete wires for micro cable  assemblies, UL 1007 discrete wires for other assemblies:Ready to use in electronic appliance applications. Provide ease of design, prototyping and production
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header:Provides ready-to-use, plug-and-play connections
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock:Secures mating retention without sacrificing compactness
Applications:
Consumer:
Home entertainment
Home appliances
Gaming consoles
Mobile devices
Commercial Vehicle
Industrial:
Process controls
Industrial motors
Commercial Aviation:
Drones
Commercial aircraft cabins
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header:Provides ready-to-use, plug-and-play connections
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock:Secures mating retention without sacrificing compactness
Applications:
Consumer:
Home entertainment
Home appliances
Gaming consoles
Mobile devices
Commercial Vehicle
Industrial:
Process controls
Industrial motors
Commercial Aviation:
Drones
Commercial aircraft cabins
Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 50.00mm Length, 2 Circuits, Black
Related links
- Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable, 50mm
 - Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus Wire to Board Cable, 50mm
 - Molex 5 Way Female Micro-Lock Plus to 5 Way Female Micro-Lock Plus Wire to Board Cable, 50mm
 - Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable, 600mm
 - Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable, 150mm
 - Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable, 100mm
 - Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable, 300mm
 - Molex 3 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus Wire to Board Cable, 50mm
 
