Molex Wire to Board Cable Assembly, 100mm
- RS Stock No.:
- 162-4491
- Mfr. Part No.:
- 45111-0501
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-4491
- Mfr. Part No.:
- 45111-0501
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Micro-Lock PLUS OTS | |
Series Number | 45111 | |
Connector 1 Housing Gender | Male | |
Connector 2 Housing Gender | Male | |
Pitch | 1.25mm | |
Sheath Colour | Black | |
Cable Length | 100mm | |
Voltage Rating | 50 V ac, 50 V dc | |
Current Rating | 1.5 A | |
Contact Plating | Tin | |
Operating Temperature Range | -40 → +105 °C | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Micro-Lock PLUS OTS | ||
Series Number 45111 | ||
Connector 1 Housing Gender Male | ||
Connector 2 Housing Gender Male | ||
Pitch 1.25mm | ||
Sheath Colour Black | ||
Cable Length 100mm | ||
Voltage Rating 50 V ac, 50 V dc | ||
Current Rating 1.5 A | ||
Contact Plating Tin | ||
Operating Temperature Range -40 → +105 °C | ||
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock
Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 100.00mm Length, 5 Circuits, Black