Molex 5 Way Female Micro-Lock Plus to 5 Way Female Micro-Lock Plus Wire to Board Cable, 50mm
- RS Stock No.:
- 162-4490
- Mfr. Part No.:
- 45111-0500
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 500 units)*
£756.00
(exc. VAT)
£907.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | £1.512 | £756.00 |
1000 - 1000 | £1.47 | £735.00 |
1500 - 1500 | £1.43 | £715.00 |
2000 - 2000 | £1.392 | £696.00 |
2500 + | £1.356 | £678.00 |
*price indicative
- RS Stock No.:
- 162-4490
- Mfr. Part No.:
- 45111-0500
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Micro-Lock Plus | |
Connector 1 | Micro-Lock Plus | |
Series Number | 45111 | |
Connector 2 | Micro-Lock Plus | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 5 | |
Connector 2 Number of Contacts | 5 | |
Connector 1 Housing Gender | Male | |
Connector 2 Housing Gender | Male | |
Pitch | 1.25mm | |
Sheath Colour | Black | |
Cable Length | 50mm | |
Voltage Rating | 50 V dc, 50 V ac | |
Current Rating | 1.5 A | |
Contact Plating | Tin | |
Operating Temperature Range | -40 → +105 °C | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Micro-Lock Plus | ||
Connector 1 Micro-Lock Plus | ||
Series Number 45111 | ||
Connector 2 Micro-Lock Plus | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 5 | ||
Connector 2 Number of Contacts 5 | ||
Connector 1 Housing Gender Male | ||
Connector 2 Housing Gender Male | ||
Pitch 1.25mm | ||
Sheath Colour Black | ||
Cable Length 50mm | ||
Voltage Rating 50 V dc, 50 V ac | ||
Current Rating 1.5 A | ||
Contact Plating Tin | ||
Operating Temperature Range -40 → +105 °C | ||
Micro-Lock Plus Off-the-shelf Discrete Cable Assemblies come in a variety of cable lengths and a compact connector to support both prototyping and global production.
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies:Ready to use in electronic appliance applications. Provide ease of design, prototyping and production
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header:Provides ready-to-use, plug-and-play connections
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock:Secures mating retention without sacrificing compactness
Applications:
Consumer:
Home entertainment
Home appliances
Gaming consoles
Mobile devices
Commercial Vehicle
Industrial:
Process controls
Industrial motors
Commercial Aviation:
Drones
Commercial aircraft cabins
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header:Provides ready-to-use, plug-and-play connections
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock:Secures mating retention without sacrificing compactness
Applications:
Consumer:
Home entertainment
Home appliances
Gaming consoles
Mobile devices
Commercial Vehicle
Industrial:
Process controls
Industrial motors
Commercial Aviation:
Drones
Commercial aircraft cabins
Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 50.00mm Length, 5 Circuits, Black
Related links
- Molex 5 Way Female Micro-Lock Plus to 5 Way Female Micro-Lock Plus Wire to Board Cable, 50mm
- Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus Wire to Board Cable, 50mm
- Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable, 50mm
- Molex 5 Way Female Micro-Lock Plus to 5 Way Female Micro-Lock Plus Wire to Board Cable, 600mm
- Molex 5 Way Female Micro-Lock Plus to 5 Way Female Micro-Lock Plus Wire to Board Cable, 300mm
- Molex 5 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 50mm
- Molex 5 Way Female Micro-Lock Plus to 5 Way Female Micro-Lock Plus Wire to Board Cable, 100mm
- Molex 5 Way Female Micro-Lock Plus to 5 Way Female Micro-Lock Plus Wire to Board Cable, 150mm