Molex 4 Way Female Micro-Lock Plus to 4 Way Female Micro-Lock Plus Wire to Board Cable, 150mm

Bulk discount available

Subtotal (1 bag of 500 units)*

£669.50

(exc. VAT)

£803.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 - 500£1.339£669.50
1000 - 1000£1.265£632.50
1500 - 1500£1.205£602.50
2000 - 2000£1.138£569.00
2500 +£1.071£535.50

*price indicative

RS Stock No.:
162-4486
Mfr. Part No.:
45111-0402
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Lock Plus

Connector 1

Micro-Lock Plus

Series Number

45111

Connector 2

Micro-Lock Plus

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.25mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

50 V ac, 50 V dc

Current Rating

1.5 A

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock

Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 150.00mm Length, 4 Circuits, Black

Related links