Molex 7 Way Female PicoBlade to 7 Way Female PicoBlade Wire to Board Cable, 450mm
- RS Stock No.:
 - 161-7545
 - Mfr. Part No.:
 - 15134-0705
 - Brand:
 - Molex
 
Discontinued
- RS Stock No.:
 - 161-7545
 - Mfr. Part No.:
 - 15134-0705
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Series | PicoBlade | |
| Connector 1 | PicoBlade | |
| Series Number | 15134 | |
| Connector 2 | PicoBlade | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 7 | |
| Connector 2 Number of Contacts | 7 | |
| Connector 1 Housing Gender | Female | |
| Connector 2 Housing Gender | Female | |
| Pitch | 1.25mm | |
| Sheath Colour | Black | |
| Cable Length | 450mm | |
| Voltage Rating | 125 V | |
| Current Rating | 1 A | |
| Operating Temperature Range | -40 → +85 °C | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Series PicoBlade  | ||
Connector 1 PicoBlade  | ||
Series Number 15134  | ||
Connector 2 PicoBlade  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
Connector 1 Number of Contacts 7  | ||
Connector 2 Number of Contacts 7  | ||
Connector 1 Housing Gender Female  | ||
Connector 2 Housing Gender Female  | ||
Pitch 1.25mm  | ||
Sheath Colour Black  | ||
Cable Length 450mm  | ||
Voltage Rating 125 V  | ||
Current Rating 1 A  | ||
Operating Temperature Range -40 → +85 °C  | ||
Contact Plating Tin  | ||
- COO (Country of Origin):
 - CN
 
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production
Custom assemblies for production also available Meet design needs after prototyping is complete. Molexs extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies Ready to use in electronic appliance applications. Provide ease of design, prototyping and production
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies Ready to use in electronic appliance applications. Provide ease of design, prototyping and production
PicoBlade-to-PicoBlade Off-the-Shelf (OTS) Cable Assembly, Single Row, 450.00mm Length, 7 Circuits, Natural
